
* Images are for reference only
ADP196ACBZ-01-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP196ACBZ-01-R7
- JLCPCB Part #
- C207960
- Package
- WLCSP-6(1x1.4)
- Description
- -40℃~+105℃ 1 1.8V~5.5V 10mΩ 3A Active High High Side Switch Overcurrent Protection(OCP)、Over Temperature Protection WLCSP-6(1x1.4) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0637
10+
$2.6127
30+
$2.3308
100+
$2.0425
500+
$1.9120
1000+
$1.8540
Related Products
Welcome back, may I help you?