
* Images are for reference only
AD8609ARZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8609ARZ-REEL
- JLCPCB Part #
- C652996
- Package
- SOIC-14
- Description
- -40℃~+125℃ 0.1V/us 0.2pA 400kHz 70mA ESD protection、Built-in compensation、Overvoltage protection、Reverse-phase input protection Four channels SOIC-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9544
200+
$1.5301
500+
$1.4771
1000+
$1.4498
Related Products
Welcome back, may I help you?