
* Images are for reference only
ADR435BRMZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR435BRMZ-R7
- JLCPCB Part #
- C579301
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 30mA 3ppm/℃ 5V 7V~18V 800uA Fixed Series MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8195
10+
$9.6150
30+
$8.4168
100+
$8.2799
Related Products
Welcome back, may I help you?