
* Images are for reference only
ADP1715ARMZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1715ARMZ-R7
- JLCPCB Part #
- C579240
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 400mV@(500mA) 5.5V 500mA 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$3.6445
10+
$3.1837
30+
$2.9092
100+
$2.4597
500+
$2.3312
1000+
$2.2734
Related Products
Welcome back, may I help you?