
* Images are for reference only
LT3724MPFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3724MPFE#TRPBF
- JLCPCB Part #
- C671319
- Package
- TSSOP-16-EP
- Description
- -55℃~+125℃@(TJ) 1 200kHz 4V~60V Boost、Buck、SEPIC No TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2666
200+
$4.3602
500+
$4.2077
1000+
$4.1323
Welcome back, may I help you?