
* Images are for reference only
ADM1060ARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1060ARUZ
- JLCPCB Part #
- C657807
- Package
- TSSOP-28
- Description
- -40℃~+85℃@(Tj) 200ms 2V~14.4V 3V 3mA 7 Active Low Open Drain Power Supervisor Yes Yes TSSOP-28 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$21.6645
Welcome back, may I help you?