This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP1111AN-5

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP1111AN-5
JLCPCB Part #
C3191471
Package
PDIP-8
Description
0℃~+70℃ 1 2V~30V 72kHz Buck、Boost Built-in PDIP-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2528
200+ $3.9687
500+ $3.8285
1000+ $3.7592

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons