
* Images are for reference only
AD7922ARM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7922ARM
- JLCPCB Part #
- C7453461
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.5LSB 12 1MHz 2 2.35V~5.25V SPI MSOP-8 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1372
200+
$8.4352
500+
$8.1533
1000+
$8.0131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?