
* Images are for reference only
ISL6545AIBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6545AIBZ
- JLCPCB Part #
- C1530396
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 1V~12V 600kHz Buck Buck External Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 980
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8254
200+
$0.7068
500+
$0.6828
980+
$0.6699
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?