
* Images are for reference only
ADM802LAN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM802LAN
- JLCPCB Part #
- C3684850
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 200ms 4.65V Active Low No Open Drain Voltage Monitor Yes PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5074
200+
$0.1966
500+
$0.1901
1000+
$0.1869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?