
* Images are for reference only
ADM7150ARDZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7150ARDZ-3.3-R7
- JLCPCB Part #
- C658444
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 16V 1uVrms 3.3V 800mA 94dB@(100kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal、Built-in soft start Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$7.1830
10+
$6.2566
30+
$5.6915
100+
$5.2195
Related Products
Welcome back, may I help you?