
* Images are for reference only
LTC6702IDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6702IDC#TRMPBF
- JLCPCB Part #
- C689461
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1.7V~5.5V 11ns 1nA 2 24uA 320ns 4.3mV 58dB 5mV 6uV/℃ Push-pull Rail-to-Rail Output TTL、CMOS DFN-8-EP(2x2) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$5.9356
10+
$5.0851
30+
$4.5794
100+
$4.0672
500+
$3.8320
1000+
$3.7257
Welcome back, may I help you?