
* Images are for reference only
MAX1762EUB+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX1762EUB+
- JLCPCB Part #
- C5668386
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 300kHz 5V~20V Buck Buck External Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9031
200+
$3.9526
500+
$3.8205
1000+
$3.7544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?