
* Images are for reference only
LTC1865HMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1865HMS#PBF
- JLCPCB Part #
- C678960
- Package
- MSOP-10
- Description
- -40℃~+125℃ 16 2 20MHz 250kHz 2uA 5V 8.5LSB 87dB External SAR SPI Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$29.0874
30+
$27.6451
Welcome back, may I help you?