
* Images are for reference only
LTC2954IDDB-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2954IDDB-1#TRMPBF
- JLCPCB Part #
- C683784
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃ 2.7V~26.4V 256ms 600mV 6uA Open-drain DFN-8(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.4131
10+
$4.6336
30+
$4.1697
100+
$3.7011
500+
$3.4837
1000+
$3.3870
Related Products
Welcome back, may I help you?