
* Images are for reference only
OP484FPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP484FPZ
- JLCPCB Part #
- C690971
- Package
- PDIP-14
- Description
- -40℃~+125℃ 10mA 4.25MHz 4V/us 80nA Four channels PDIP-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4807
10+
$9.0727
30+
$8.2137
100+
$7.4961
Related Products
Welcome back, may I help you?