
* Images are for reference only
LTC3643EUDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3643EUDD#PBF
- JLCPCB Part #
- C685629
- Package
- QFN-24-EP(3x5)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2A 3V~17V 600mV 800uA Adjustable Boost、Buck Buck、Boost Built-in Yes QFN-24-EP(3x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6107
10+
$17.0761