
* Images are for reference only
LTC203CN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC203CN#PBF
- JLCPCB Part #
- C679127
- Package
- PDIP-16
- Description
- -15V~15V、5V 0℃~+70℃ 190ns 30pF 4 450ns 65Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8646
200+
$1.8837
500+
$1.8176
1000+
$1.7838
Welcome back, may I help you?