
* Images are for reference only
ADW22035Z
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADW22035Z
- JLCPCB Part #
- C3229215
- Package
- LCC-8(5x5)
- Description
- -40℃~+125℃ 3V~6V 700uA Accelerometer X ±18g 过量程保护功能 LCC-8(5x5) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8175
200+
$5.3475
500+
$5.1597
1000+
$5.0666
Related Products
Welcome back, may I help you?