
* Images are for reference only
LTC3531ES6-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3531ES6-3.3#TRMPBF
- JLCPCB Part #
- C580736
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 200mA 3.32V Buck-Boost Buck-Boost Built-in Fixed Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7979
200+
$1.4697
500+
$1.4182
1000+
$1.3925
Related Products
Welcome back, may I help you?