
* Images are for reference only
ADM1064ASUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1064ASUZ
- JLCPCB Part #
- C657818
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃@(Ta) 10 10ms 3V~14.4V 573mV Active Low Open Drain Voltage Monitor Yes Yes TQFP-48(7x7) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8208
250+
$6.5103
500+
$6.2807
1000+
$6.1683
Welcome back, may I help you?