
* Images are for reference only
PM7541AFPC
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7541AFPC
- JLCPCB Part #
- C7458952
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 0.5LSB 12 5V~15V 600ns PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2175
196+
$7.2703
490+
$7.0270
980+
$6.9061
Welcome back, may I help you?