This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADM1051AJR-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADM1051AJR-REEL
JLCPCB Part #
C7453523
Package
SOIC-8
Description
0℃~+70℃@(TA) 12V 2 Buck External Hiccup current limiting No Step-down type SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7092
200+ $2.2782
500+ $2.2028
1000+ $2.1643

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons