
* Images are for reference only
LP2986AIMX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2986AIMX-3.3/NOPB
- JLCPCB Part #
- C2862242
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 120uA 160uVrms 16V 200mA 230mV@(200mA) 3.3V 65dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.9488
10+
$2.8797
30+
$2.8347
100+
$2.7882
Related Products
Welcome back, may I help you?