
* Images are for reference only
LP2951-30D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2951-30D
- JLCPCB Part #
- C2867924
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 1.235V~30V、3V 100mA 160uVrms 30V 380mV@(100mA) 75uA Fixed、Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4605
200+
$0.1783
500+
$0.1720
1000+
$0.1689
Related Products
Welcome back, may I help you?