
* Images are for reference only
AD7417ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7417ARZ
- JLCPCB Part #
- C648844
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1.5uA 10bit 2.7V~5.5V 30us I2C Temperature threshold monitoring、Low-power standby ±2℃ SOIC-16 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$13.8669
10+
$13.2145
30+
$12.0870
100+
$11.1012
Related Products
Welcome back, may I help you?