
* Images are for reference only
ADG936BCP-R
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG936BCP-R
- JLCPCB Part #
- C3303804
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 0.9dB 1.65V~2.75V 36dB LFCSP-20(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8813
200+
$1.1162
500+
$1.0759
1500+
$1.0566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?