
* Images are for reference only
ADG936BCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG936BCP
- JLCPCB Part #
- C3303802
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 0MHz~2GHz 1.25dB 1.65V~2.75V 16dBm 31dB DPDT Integrated control logic LFCSP-20(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1711
200+
$1.2279
500+
$1.1844
1000+
$1.1634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?