
* Images are for reference only
ADG884BCBZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG884BCBZ-REEL7
- JLCPCB Part #
- C207491
- Package
- WLCSP-10(1.5x2)
- Description
- -40℃~+85℃ 1.8V~5.5V 15ns 18MHz 2 295pF 2:1 410mΩ 42ns WLCSP-10(1.5x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4809
10+
$2.4248
30+
$2.3879
100+
$2.3511
Related Products
Welcome back, may I help you?