
* Images are for reference only
ADP3339AKCZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3339AKCZ-2.5-R7
- JLCPCB Part #
- C514350
- Package
- SOT-223-3
- Description
- -40℃~+85℃@(Ta) 1 1.5A 2.5V 200uA 480mV@(1.5A) 6V 95uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9668
10+
$1.7003
30+
$1.5317
100+
$1.2122
500+
$1.1335
1000+
$1.0998
Related Products
Welcome back, may I help you?