
* Images are for reference only
AD1839AASZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1839AASZ
- JLCPCB Part #
- C17392812
- Package
- MQFP-52(10x10)
- Description
- -40℃~+85℃ 3V~5.5V、4.5V~5.5V 96kHz Encoder/decoder Serial MQFP-52(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5876
189+
$14.2003
513+
$13.7251
999+
$13.4916
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?