
* Images are for reference only
ADG839YKSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG839YKSZ-REEL
- JLCPCB Part #
- C657683
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1.65V~3.6V 120pF 18ns 25MHz 2:1 500mΩ 8.5ns SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.1007
10+
$2.6610
30+
$2.4000
100+
$2.1359
500+
$2.0135
1000+
$1.9587
Related Products
Welcome back, may I help you?