
* Images are for reference only
ADG708BRUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG708BRUZ-REEL
- JLCPCB Part #
- C657577
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.8V~5.5V 14ns@5V,35pF 1uA 8/1 Break-before-make function Dual Supply TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.1533
10+
$1.8328
30+
$1.6331
100+
$1.3674
500+
$1.2756
1000+
$1.2353
Related Products
Welcome back, may I help you?