
* Images are for reference only
ADM1260ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1260ACPZ
- JLCPCB Part #
- C657880
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+85℃ 10 3V~14.4V 45us 573mV Push-pull Voltage monitor Watchdog timer、Manual reset input LFCSP-40(6x6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4149
10+
$8.9651
30+
$8.0821
100+
$7.3404
Related Products
Welcome back, may I help you?