
* Images are for reference only
ADG439FBN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG439FBN
- JLCPCB Part #
- C3657425
- Package
- PDIP-16
- Description
- -15V~15V -40℃~+125℃ 150ns 250ns 270Ω 4:1 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8926
200+
$3.0553
500+
$2.9477
1000+
$2.8948
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?