
* Images are for reference only
ADG439FBNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG439FBNZ
- JLCPCB Part #
- C7453518
- Package
- PDIP-16
- Description
- -15V~15V -40℃~+125℃ 150ns 250ns 330ns 4 450Ω 4:1 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5532
200+
$7.8020
500+
$7.5410
1000+
$7.4121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?