
* Images are for reference only
HMC646LP2ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC646LP2ETR
- JLCPCB Part #
- C662401
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1.7dB 100MHz~2.1GHz 38dB 8V DFN-6-EP(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.7487
10+
$16.9273
30+
$15.5050
100+
$14.2631
Related Products
Welcome back, may I help you?