
* Images are for reference only
ADG419BNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG419BNZ
- JLCPCB Part #
- C655326
- Package
- PDIP-8
- Description
- -16.5V~-13.5V、10.8V~13.2V、13.5V~16.5V -40℃~+125℃ 1 25Ω 2:1 55pF PDIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5664
10+
$5.7774
50+
$5.2960
100+
$4.8918
Related Products