
* Images are for reference only
ADG221TE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG221TE
- JLCPCB Part #
- C3657520
- Package
- CLCC-20(9x9)
- Description
- -15V~15V -55℃~+125℃ 16pF 1:1 250ns 300ns 4 60Ω CLCC-20(9x9) Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5140
200+
$2.9085
500+
$2.8069
1000+
$2.7553
Welcome back, may I help you?