
* Images are for reference only
AD8582ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8582ANZ
- JLCPCB Part #
- C652979
- Package
- PDIP-24
- Description
- -40℃~+85℃ 12 16us 1mA 2 2LSB 4.75V~5.25V Parallel Voltage Buffer PDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9458
200+
$14.6848
500+
$14.1695
1000+
$13.9144
Related Products
Welcome back, may I help you?