
* Images are for reference only
ADG1634LYCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1634LYCPZ-REEL7
- JLCPCB Part #
- C7457585
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+125℃ -8V~-3.3V、3.3V~16V、3.3V~8V 161ns 190ns 4 4.7Ω 4:1 57pF 77MHz LFCSP-24(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$14.6919
10+
$14.0304
30+
$12.8825
100+
$11.8823
Related Products
Welcome back, may I help you?