
* Images are for reference only
ADF4377BCCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADF4377BCCZ
- JLCPCB Part #
- C18166927
- Package
- LGA-48(7x7)
- Description
- -40℃~+105℃ 12.8GHz 18fs 2 3.15V~3.45V、4.75V~5.25V Built-in Built-in phase-locked loop、On-chip VCO/DCO、Output synchronization and phase alignment Support Three-Wire Interface LGA-48(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$246.2973
Related Products
Welcome back, may I help you?