
* Images are for reference only
LT3970EMS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3970EMS#TRPBF
- JLCPCB Part #
- C671735
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 1.21V~25V 2.25MHz 2.5uA 350mA 4.2V~40V Adjustable Buck Buck Built-in No MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$11.4121
10+
$9.8143
30+
$8.8398
100+
$8.0247
Related Products
Welcome back, may I help you?