
* Images are for reference only
ADM4850ARZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM4850ARZ-REEL7
- JLCPCB Part #
- C658245
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 115Kbps 256 4.75V~5.25V 60uA Half-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$4.3425
10+
$3.7608
30+
$3.1953
100+
$2.8456
500+
$2.6845
1000+
$2.6104
Related Products
Welcome back, may I help you?