
* Images are for reference only
ADEL2020AR-20-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADEL2020AR-20-REEL
- JLCPCB Part #
- C4369084
- Package
- SOIC-20
- Description
- -18V~18V -40℃~+85℃ 1 10uV/℃ 2.9nV/√Hz@1kHz 36V 64dB 7.5mV 7.5uA 8V/us SOIC-20 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6242
200+
$1.4037
500+
$1.3539
1000+
$1.3298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?