
* Images are for reference only
ADE7754AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADE7754AR
- JLCPCB Part #
- C3682194
- Package
- SOIC-24
- Description
- -40℃~+85℃ 1000:1 18mA 4.75V~5.25V 6 Polyphase Energy Metering IC SPI SOIC-24 Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6125
200+
$3.3338
500+
$3.2162
1000+
$3.1582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?