
* Images are for reference only
LTC3854EDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3854EDDB#TRMPBF
- JLCPCB Part #
- C686368
- Package
- DFN-12-EP(2x3)
- Description
- -40℃~+85℃@(TA) 1 20A 4.5V~38V 400kHz Buck Buck External Yes DFN-12-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1260
10+
$1.8039
30+
$1.6025
100+
$1.3964
500+
$1.3030
1000+
$1.2627
Welcome back, may I help you?