
* Images are for reference only
LT1073CS8-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1073CS8-12#PBF
- JLCPCB Part #
- C661577
- Package
- SO-8
- Description
- 0℃~+70℃@(TA) 1 12V 19kHz 1V~30V Boost、Buck Buck、Boost Built-in Fixed No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3715
200+
$2.8533
500+
$2.7535
1000+
$2.7036
Related Products