
* Images are for reference only
LT3001IS5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3001IS5#TRMPBF
- JLCPCB Part #
- C1848809
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 10kHz 4V~36V 5V Built-in Flyback No TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5658
200+
$1.3808
500+
$1.3326
1000+
$1.3085
Related Products
Welcome back, may I help you?