
* Images are for reference only
AD9952YSV
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9952YSV
- JLCPCB Part #
- C3688915
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+105℃ 1.71V~1.96V 14 TQFP-48-EP(7x7) Direct Digital Synthesis (DDS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6108
200+
$12.6208
500+
$12.1777
1000+
$11.9577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?